| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC24DTMT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC24DTMT-S189 |
EMC24DTMT-S189
| Heilind Number: | SULEMC24DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC24DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC24DTMT-S189. Designed for high-performance applications, this female connector features a threaded mount type for secure installation. With a contact rating of 3A and voltage withstand of 700VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With 48 positions in a 2-row layout, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and loop bellow contact type make it versatile for various PCB designs. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for applications requiring high reliability, this connector is a must-have for demanding electronic systems.

