EMC24DTMT

Heilind Number:SULEMC24DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DTMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DTMT

Detailed Description

The PBT & Phosphor Bronze .00 Female Connector, SKU EMC24DTMT, is designed for high-reliability board-to-board PCB connections in demanding environments. With an amperage rating of 3A and a voltage capability of 700VAC, this connector ensures robust power transmission. Featuring two rows of 48 gold-plated contact loops, it guarantees secure and low-resistance connections. The threaded, right-angle mount and thru-hole termination method provide sturdy attachment to PCBs, while the phosphor bronze contact material offers excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design, a connector height of .61 inches, and a width of 9.4mm, it saves valuable board space. Perfect for use in aerospace, military, or industrial systems, the EMC24DTMT connector guarantees reliable performance in extreme conditions.