EMC25DCKD-S288

Heilind Number:SULEMC25DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DCKD-S288

Detailed Description

The EMC25DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connectivity. With a clearance hole mount type and card extender termination method, installation is quick and easy. Constructed with durable PBT and phosphor bronze materials, and boasting a gold contact plating, it guarantees excellent conductivity and longevity. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent performance requirements. The loop bellow contact type and straddle orientation further enhance its stability. With 50 positions and a tail length of 4.45mm, it offers ample connectivity options. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Gold termination plating ensures optimal signal transmission. Ideal for high-reliability applications, the EMC25DCKDS288 is a top choice for professionals in the field.