EMC25DCKD

Heilind Number:SULEMC25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DCKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DCKD

Detailed Description

The EMC25DCKD is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector is ideal for space-constrained applications. Featuring two rows of 50 female contacts made of durable phosphor bronze with gold plating, it ensures excellent signal transmission and conductivity. The loop bellow contact type and straight orientation further enhance its performance. With an amperage rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal applications. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers a sturdy and stable connection. Ideal for use in industries where reliability is paramount, such as aerospace, defense, and telecommunications, the EMC25DCKD is a top choice for demanding applications.