EMC25DCKH-S288

Heilind Number:SULEMC25DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DCKH-S288

Detailed Description

The PBT & Phosphor Bronze Female PCB Connector, SKU EMC25DCKH-S288, is a high-performance component designed for reliable board-to-board connectivity. With a compact form factor and dual-row configuration, it offers secure mating for complex electronic systems. Featuring a clearance hole mount type and card extender termination method, installation is efficient and hassle-free. The contact material, Phosphor Bronze, plated with gold, ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1in) and 50 positions, it facilitates precise signal transmission. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its loop bellow contact type and straddle orientation further enhance performance, making it ideal for a variety of applications in industries such as aerospace, defense, and telecommunications. The EMC25DCKHS288 complies with stringent quality standards, offering unmatched reliability in critical systems.