EMC25DCKH

Heilind Number:SULEMC25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DCKH

Detailed Description

Introducing the EMC25DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 50 female contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The contact type, Loop Bellow, ensures secure and reliable connections in straight orientation. Operating at a voltage of 700 VAC and an amperage of 3A, it's suitable for power and signal transmission. With a clearance hole mount type and thru-hole termination method, installation is efficient and hassle-free. This connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Boasting a connector height of 15.49mm and a width of 9.4mm, it offers a robust and space-saving solution for your connectivity needs. Trust the EMC25DCKH for high-quality performance in your PCB designs.