EMC25DCKI-S288

Heilind Number:SULEMC25DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DCKI-S288

Detailed Description

The PBT & Phosphor Bronze Female PCB Connector, EMC25DCKI-S288, is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for use in various electronic systems. Featuring gold-plated Phosphor Bronze contacts and a loop bellow contact type, it ensures reliable signal transmission. Its threaded mount type and straddle orientation make it easy to install on PCBs. With two rows and 50 positions, it offers ample connectivity options. The connector has a pitch of 2.54mm and a tail length of 4.45mm, providing flexibility in board layout. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. This connector, part of the Board To Board PCB Connectors category, is ideal for applications where durability and performance are critical.