| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEMC25DCKI |
EMC25DCKI
| Heilind Number: | SULEMC25DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DCKI |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC25DCKI, offers reliable connectivity in electronic applications. With a durable construction featuring threaded mounting and through-hole termination, this connector ensures secure attachment to circuit boards. The 2.54mm pitch and 50 positions accommodate multiple connections, while the gold-plated phosphor bronze contacts guarantee efficient signal transmission at up to 700 VAC. Operating in a wide temperature range from -65 to 125°C, it suits various environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet high-performing, making it ideal for demanding PCB applications.

