EMC25DCKN-S288

Heilind Number:SULEMC25DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DCKN-S288

Detailed Description

Introducing the EMC25DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and loop bellow contact type support seamless data transmission. With a pitch of 2.54mm and gold-plated contacts, it guarantees optimal signal integrity. Rated for 3A and 700VAC, it meets stringent power and voltage requirements. The straddle orientation and card extender termination method offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With 50 positions and a tail length of 4.45mm, it accommodates complex PCB layouts with ease. Trust the EMC25DCKN-S288 for robust and efficient board-to-board connectivity.