| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEMC25DCKN |
EMC25DCKN
| Heilind Number: | SULEMC25DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DCKN |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze Female Connector, SKU EMC25DCKN, is a high-performance component designed for seamless board-to-board PCB connectivity. With a compact form factor and a pitch of 2.54mm, this connector features 50 gold-plated loop bellow contacts for reliable signal transmission. Meeting stringent requirements, it offers a maximum amperage of 3A and can handle up to 700VAC. Its straight orientation and thru-hole termination method ensure easy installation. With an operating temperature range of -65 to 125°C, it is suitable for use in various environments. The connector's durable construction, including phosphor bronze contact material and gold termination plating, guarantees long-term performance. Perfect for demanding applications, it is ideal for use in industries where reliability is paramount.

