Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC25DCKS-S288. Designed for high-performance applications, this connector features a female gender with two rows and a side hole mount type for easy installation. Its termination method, Card Extender, ensures secure connections. Constructed with top-quality Phosphor Bronze contacts plated in Gold, it guarantees reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for various electronic systems. Its Loop Bellow contact type and Straddle orientation further enhance signal transmission. Boasting 50 positions and a tail length of 4.45mm (.175 in), it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is highly durable. The connector's compact size, measuring .61in in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained designs. With Gold termination plating ensuring long-term performance, this RoHS-compliant connector is perfect for demanding environments. Whether in aerospace, telecommunications, or industrial applications, the EMC25DCKS-S288 is the ultimate choice for seamless connectivity.