EMC25DCKT-S288

Heilind Number:SULEMC25DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC25DCKT-S288. Designed for high-performance applications, this female connector features two rows with a contact pitch of 2.54mm, ensuring secure and precise connections. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the demands of industrial environments. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its unique Loop Bellow contact type and Threaded mount ensure reliable performance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. With 50 positions and a termination method of Card Extender, it offers versatility in PCB assembly. Measuring 15.49mm in height and 9.4mm in width, it provides a compact solution without compromising on functionality. The EMC25DCKTS288 is ideal for demanding applications in aerospace, telecommunications, and other industries.