| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC25DCKT |
EMC25DCKT
| Heilind Number: | SULEMC25DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DCKT |
| ECAD Model: |
Specifications
Detailed Description
The EMC25DCKT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and two rows of contacts support secure mating with compatible male connectors. The threaded mount type and thru-hole termination method guarantee robust attachment to PCBs. Each of the 50 gold-plated contacts with a loop bellow design offers excellent conductivity and signal integrity. Operating at up to 700VAC and 3A, this connector is suitable for power and data transmission. With a pitch of 2.54mm, it provides efficient signal routing. The EMC25DCKT is a top choice for engineers seeking high-quality connectors for mission-critical systems.

