EMC25DRAH

Heilind Number:SULEMC25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DRAH

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU EMC25DRAH. Engineered for high-performance connectivity, this two-row connector boasts a robust design ideal for demanding applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. The contact material of phosphor bronze and gold plating guarantees excellent conductivity and corrosion resistance. Featuring a right-angle orientation and thru-hole termination, it offers versatility in PCB assembly. With 50 positions and a pitch of 2.54mm, precise and secure connections are assured. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient without compromising performance. This connector is a vital component in high-reliability electronics, meeting the stringent standards of board-to-board and card edge connections. Trust the EMC25DRAH for seamless and durable interconnect solutions.