| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DRAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC25DRAI |
EMC25DRAI
| Heilind Number: | SULEMC25DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DRAI |
| ECAD Model: |
Specifications
Detailed Description
The EMC25DRAI is a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row, right-angle design and threaded mount type, it offers secure and reliable connectivity in tight spaces. Featuring phosphor bronze contacts with gold plating, it ensures low contact resistance and high durability, even in harsh environments. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, it is suitable for a wide range of industrial and commercial settings. With a contact type of full bellow and a tail length of 3.18 mm, it provides excellent signal integrity and mechanical stability. Perfect for use in telecommunications, aerospace, and other hi-rel industries, the EMC25DRAI is a top choice for mission-critical applications.

