| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC25DRAN |
EMC25DRAN
| Heilind Number: | SULEMC25DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DRAN |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable and high-performance connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, EMC25DRAN. Designed for female gender, this connector features two rows with a 2.54mm pitch and a total of 50 positions. The termination method is through-hole, ensuring secure and stable connections. With a contact material of gold-plated phosphor bronze, it offers excellent conductivity and durability. Operating at a voltage of 700 VAC, it is suitable for a wide range of applications. The right-angle orientation and 3.18mm tail length make it easy to install and use. With a connector height of 10.95mm and width of 8.38mm, it is compact yet efficient. It can withstand temperatures ranging from -65 to 125°C, making it ideal for versatile environments. Trust in the EMC25DRAN for your connectivity needs.

