EMC25DRAS

Heilind Number:SULEMC25DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DRAS

Detailed Description

Introducing the EMC25DRAS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Constructed with a combination of durable PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 2.54 mm (.1 in) and a right-angle orientation, making it ideal for space-saving installations. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures efficient power delivery. The gold-plated contacts and Full Bellow design guarantee excellent conductivity and durability even in demanding environments. With 50 positions and a termination method of thru-hole soldering, it offers secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for various applications. Its compact dimensions of 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width make it versatile for use in different PCB setups. Trusted for its performance and quality, the EMC25DRAS is a must-have component for professionals in the electronics industry.