EMC25DREH

Heilind Number:SULEMC25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DREH

Detailed Description

Introducing the EMC25DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage handling capability of 700 VAC, this female connector ensures reliable power transmission. Featuring two rows of 50 gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The clearance hole mount type and eyelet termination method offer easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, compact size (10.95mm in height, 8.38mm in width), and a pitch of 2.54mm (.1 in) make it ideal for space-constrained PCB designs. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EMC25DREH ensures optimal performance and reliability.