EMC25DREI-S13

Heilind Number:SULEMC25DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DREI-S13

Detailed Description

Introducing the EMC25DREI-S13, a high-performance female connector designed for reliable board-to-board and card edge connections. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector offers robust power transmission capabilities. Featuring two rows of 50 gold-plated contact points with a pitch of 2.54mm (.1 in), it ensures secure and consistent signal transfer. The phosphor bronze contacts with gold plating guarantee excellent conductivity and corrosion resistance, even in harsh environments with an operating temperature range of -65 to 125°C. Its threaded mount type and straddle orientation provide sturdy attachment and efficient signal routing. The termination method of card extender with gold plating on the tail ensures easy and durable installation. With a compact connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is suitable for space-constrained applications. Whether for industrial machinery, telecommunications systems, or aerospace technology, the EMC25DREI-S13 is the perfect solution for high-reliability connectivity needs.