EMC25DREI

Heilind Number:SULEMC25DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DREI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DREI

Detailed Description

SKU EMC25DREI presents a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 50 gold-plated contacts made of phosphor bronze, it guarantees efficient signal transfer with minimal signal loss. The threaded mount type and eyelet termination method offer secure and stable connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various environments. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient on PCBs. Whether in aerospace, defense, or industrial electronics, this connector, classified under the EMC25DREI series, delivers exceptional performance and durability.