EMC25DREN-S13

Heilind Number:SULEMC25DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DREN-S13

Detailed Description

The EMC25DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender and a dual-row configuration with 50 positions, this connector offers reliable connectivity in a compact form factor. The contact material is made of phosphor bronze with gold plating, ensuring excellent signal transmission and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The termination method is through a card extender, making it easy to install and remove. Operating in a temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its straddle orientation and no mounting design further enhance its versatility. Ideal for use in aerospace, military, and other high-reliability applications, the EMC25DREN-S13 is a dependable choice for your connectivity needs.