EMC25DREN

Heilind Number:SULEMC25DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DREN

Detailed Description

The EMC25DREN is a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 50 gold-plated contacts with eyelet termination, it offers secure and durable connections. The full bellow contact design and straight orientation guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact form factor, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the EMC25DREN for efficient and dependable board-to-board connectivity in your electronic systems.