EMC25DRES-S13

Heilind Number:SULEMC25DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRES-S13

Detailed Description

Introducing the EMC25DRES-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. With a current rating of 3A and a voltage withstand of 700VAC, this connector is perfect for demanding applications. Its female gender and side-hole mount type offer easy and secure installation, while the termination method using a card extender ensures stable connectivity. Featuring two rows of 50 positions each, with a pitch of 2.54mm, it allows for multiple connections within a compact space. The full bellow contact type, made of phosphor bronze and plated with gold, guarantees excellent signal integrity and corrosion resistance. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a tail length of 5.33mm and a low-profile design, it offers flexibility in PCB assembly. In compliance with quality standards, the EMC25DRES-S13 is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.