EMC25DRES

Heilind Number:SULEMC25DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRES
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRES

Detailed Description

The EMC25DRES Board To Board PCB Connector is a high-performance component designed for reliable power and signal transmission in electronic devices. Featuring a durable female gender with two rows of contacts, this connector offers a secure and efficient connection. The side hole mount type and eyelet termination method ensure easy installation and robust connectivity. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent industry standards for safety and performance. The full bellow contact type and straight orientation further enhance its functionality. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -65 to 125 °C. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained PCB layouts. Trust in the EMC25DRES for seamless and durable board-to-board connections in your electronic designs.