EMC25DRMD-S288

Heilind Number:SULEMC25DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRMD-S288

Detailed Description

Introducing the EMC25DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The female gender, 2-row design, and 50 positions offer versatile connectivity options. Gold-plated contact surfaces guarantee low contact resistance and superior signal transmission. The clearance hole mount type and card extender termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its compact size, with dimensions of 9.4mm (width) and 15.49mm (height), allows for space-efficient PCB layouts. Trust the EMC25DRMD-S288 for efficient and durable board-to-board connections in your next project.