EMC25DRMH

Heilind Number:SULEMC25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRMH

Detailed Description

Introducing the EMC25DRMH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power delivery. The female gender, two rows, and clearance hole mount type make it versatile for various applications. Its wire wrap termination method and gold-plated contacts provide secure connections with low signal loss. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for both standard and harsh operating conditions. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options on the PCB. The straight orientation and loop bellow contact type further enhance its usability. Measuring 15.49mm in height and 9.4mm in width, it fits perfectly in compact spaces. Whether in aerospace, telecommunications, or industrial electronics, the EMC25DRMH ensures superior performance, making it a must-have component for your next project.