| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DRMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEMC25DRMI-S288 |
EMC25DRMI-S288
| Heilind Number: | SULEMC25DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 700 VAC EMC25DRMIS288 Connector, designed for high-reliability board-to-board and card edge connections. With a pitch of 2.54mm and two rows of 50 positions, this female connector offers secure and efficient connectivity in demanding environments. Featuring a threaded mount type and card extender termination method, installation is quick and easy. The loop bellow contact type, made of gold-plated phosphor bronze, ensures excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a connector height of 15.49mm and a connector width of 9.4mm, this connector is compact yet robust. Trust the EMC25DRMIS288 for reliable performance in critical electronic systems.

