EMC25DRMI

Heilind Number:SULEMC25DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DRMI

Detailed Description

Introducing the SKU EMC25DRMI, a high-performance PCB connector designed for demanding applications. Made from durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage and 700VAC voltage rating, it meets the needs of power-intensive systems. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and wire wrap termination method guarantee secure attachment to the PCB. Gold-plated contacts provide optimal signal transmission, while the loop bellow contact type ensures low contact resistance. With 50 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial applications. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust design. Trust the EMC25DRMI for your critical PCB connection needs.