EMC25DRMN-S288

Heilind Number:SULEMC25DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRMN-S288

Detailed Description

The PBT & Phosphor Bronze 2.54 mm (.1 in) pitch connector, SKU EMC25DRMN-S288, is designed for high-performance board-to-board PCB connections. Featuring a female gender with 2 rows and 50 positions, this connector ensures reliable contact in demanding applications. With a contact material of Phosphor Bronze and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its durability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC and 3A amperage, this connector is suitable for various environments. Its termination method through card extender and gold-plated termination provide secure and efficient connectivity. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained designs. Trust in the EMC25DRMN-S288 for high-reliability connections in your PCB assemblies.