| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC25DRMN |
EMC25DRMN
| Heilind Number: | SULEMC25DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, code EMC25DRMN. Designed for high-performance connectivity, this female connector features two rows with a total of 50 positions, ensuring ample connectivity options. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable and efficient signal transmission up to 700 VAC and 3 A. The wire wrap termination method and loop bellow contact type offer secure and stable connections. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial applications. Its compact design, with a connector height of .61 inches and a width of .37 inches, makes it ideal for space-constrained PCB layouts. Trust in the EMC25DRMN for seamless and durable board-to-board connections.

