EMC25DRMS-S288

Heilind Number:SULEMC25DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRMS-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EMC25DRMS-S288, is a high-performance component designed for reliable connectivity in electronic systems. With a 3A amperage and 700VAC voltage rating, this connector ensures efficient power transmission. Featuring a gendered female interface with two rows and side hole mount type, it offers versatile installation options. The termination method of Card Extender, contact material of Phosphor Bronze, and contact plating of Gold guarantee optimal conductivity and durability. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Its loop bellow contact type and straddle orientation further enhance signal integrity. Boasting 50 positions and a tail length of 13.84mm, it accommodates complex board-to-board connections with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Terminated with gold plating, it offers superior corrosion resistance. This connector belongs to the category of high-quality Board-to-Board PCB Connectors and Card Edge Connectors, making it an essential component for mission-critical applications. Rest assured, it does not fall under the hi_rel category, ensuring cost-effectiveness without compromising performance. Upgrade your electronic systems with the EMC25DRMSS288 for seamless and reliable connectivity.