EMC25DRMS

Heilind Number:SULEMC25DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DRMS

Detailed Description

Featuring a sturdy construction of PBT and Phosphor Bronze, the SKU EMC25DRMS connector is designed for reliable power transmission. With an amperage rating of 3A and voltage capability of 700VAC, it ensures efficient performance. This female connector offers 50 positions across 2 rows, with a convenient side hole mount type for easy installation. The termination method of wire wrap, along with gold-plated contacts, guarantees secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, this connector is ideal for board-to-board and card edge applications. Trust in the EMC25DRMS for dependable connectivity in your projects.