EMC25DRMT-S288

Heilind Number:SULEMC25DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRMT-S288

Detailed Description

Introducing the EMC25DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability and reliability in harsh environments. With a compact form factor and a pitch of 2.54mm, it allows for efficient space utilization on PCBs. The female connector with two rows and 50 positions offers versatile connectivity options. Gold-plated contacts and a loop bellow contact type guarantee excellent signal integrity and conductivity. Suitable for high-power applications, it has a voltage rating of 700VAC and an amperage of 3A. The threaded mount type and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. Trusted for its quality and performance, the EMC25DRMT-S288 is a top choice for engineers and designers working on mission-critical projects.