EMC25DRMT

Heilind Number:SULEMC25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DRMT

Detailed Description

The PBT & Phosphor Bronze 2.54mm (.1 in) Pitch Loop Bellow Female Threaded Wire Wrap Connector, EMC25DRMT, offers reliable board-to-board and card edge connectivity with a total of 50 gold-plated contacts. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its straight orientation and 14.22mm (.56 in) tail length provide ease of installation. Made from high-quality materials, including phosphor bronze contacts and gold termination plating, it ensures excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. The compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained PCB layouts. Whether for industrial machinery, telecommunications, or aerospace systems, this connector is a dependable choice for secure and efficient signal transmission.