EMC25DRSD

Heilind Number:SULEMC25DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRSD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRSD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC25DRSD, carefully designed for high-performance applications. With an amperage of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows for enhanced connectivity, it offers 50 positions with loop bellow contact type for secure mating. The gold-plated phosphor bronze contacts guarantee optimal signal integrity, while the straight orientation and clearance hole mount type streamline installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for space-restricted PCB layouts. Trust in the EMC25DRSD for efficient and durable board-to-board connections in your electronic assemblies.