EMC25DRSH

Heilind Number:SULEMC25DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRSH

Detailed Description

The EMC25DRSH is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender specification of female and featuring two rows for enhanced connectivity, this connector offers a secure fit with a clearance hole mount type and termination through-hole method. Crafted with durable PBT and Phosphor Bronze materials, it ensures longevity and performance. The gold contact plating guarantees optimal conductivity, while the Loop Bellow contact type further enhances signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient. With 50 positions and a tail length of 4.83mm, it offers versatility in connectivity options. The EMC25DRSH is a top choice for professionals in the electronics industry seeking a high-reliability board-to-board connector solution.