EMC25DRSI-S288

Heilind Number:SULEMC25DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRSI-S288

Detailed Description

Introducing the EMC25DRSI-S288, a high-performance board-to-board PCB connector designed for critical applications. Engineered with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity under demanding conditions. With an amperage rating of 3A and voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The female gender, dual-row design, and threaded mount type offer versatile installation options. Utilizing a card extender termination method and gold-plated contacts, it guarantees low contact resistance and high signal integrity. With a pitch of 2.54mm, it provides precise alignment on the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the requirements of harsh environments. The loop bellow contact type and straddle orientation further enhance its performance. Featuring 50 positions and a tail length of 4.45mm, it accommodates complex connectivity needs. Measuring 15.49mm in height and 9.4mm in width, it ensures space-efficient PCB layouts. With gold termination plating and compliance with industry standards, it guarantees long-term durability and performance. The EMC25DRSI-S288 is the ideal choice for aerospace, defense, and other high-reliability applications where quality and dependability are paramount.