| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DRSI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEMC25DRSI |
EMC25DRSI
| Heilind Number: | SULEMC25DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC25DRSI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a durable construction of PBT and phosphor bronze, this connector ensures reliable power and signal transmission even in demanding environments. Featuring a threaded mount type and through-hole termination method, it offers secure installation on PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity while withstanding voltage up to 700 VAC. With two rows and 50 positions, it allows for efficient data transfer. Operating seamlessly in temperatures ranging from -65 to 125°C, it's perfect for a wide range of applications. The EMC25DRSI is the ideal choice for engineers and manufacturers seeking top-quality connectors for their projects.

