| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DRSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEMC25DRSN-S288 |
EMC25DRSN-S288
| Heilind Number: | SULEMC25DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC25DRSN-S288 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3 A and voltage capability of 700 VAC. With two rows of 50 positions each, it provides ample connectivity options. The termination method of Card Extender ensures easy installation. Gold plating on Phosphor Bronze contacts guarantees optimal signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Perfect for board-to-board and card edge connections, the EMC25DRSN-S288 is a versatile solution for your connectivity needs.

