| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC25DRSN |
EMC25DRSN
| Heilind Number: | SULEMC25DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DRSN |
| ECAD Model: |
Specifications
Detailed Description
The EMC25DRSN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. Featuring a 2.54mm pitch and two rows of 50 positions, it offers ample connectivity options. The female connector with loop bellow contact type and gold plating guarantees low contact resistance and high signal integrity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of industrial settings. The straight orientation and no mounting requirement make installation easy. Trust the EMC25DRSN for secure and efficient board-to-board connections in your next project.

