EMC25DRSS-S288

Heilind Number:SULEMC25DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRSS-S288

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC25DRSS-S288, is a high-performance component designed for reliable power transmission in electronic devices. With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient and safe connectivity. Featuring a female gender and two rows of contacts, it offers versatility in circuit board assembly. The side hole mount type and card extender termination method make installation easy and secure. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 50 positions allow for precise and efficient signal transmission. With an operating temperature range of -65 to 125°C, it is suitable for use in various environmental conditions. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. This connector, part of the EMC25DRSSS288 series, is a reliable solution for demanding board-to-board connection requirements in industries such as telecommunications, aerospace, and automotive.