| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC25DRSS |
EMC25DRSS
| Heilind Number: | SULEMC25DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DRSS |
| ECAD Model: |
Specifications
Detailed Description
The EMC25DRSS Board To Board PCB Connector is a high-quality female connector designed for reliable and efficient electronic connections. With a pitch of 2.54 mm (.1 in) and featuring two rows of 50 positions, this connector offers ample connectivity options. Its side hole mount and straight orientation make installation easy, while the gold-plated phosphor bronze contacts ensure excellent conductivity. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. The loop bellow contact type and gold termination plating further enhance performance and durability. With a compact size (9.4 mm x 15.49 mm) and a tail length of 4.83 mm (.19 in), the EMC25DRSS is a versatile and dependable choice for your PCB connection needs.

