EMC25DRST-S288

Heilind Number:SULEMC25DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRST-S288

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU EMC25DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Its 2-row, 50-position layout with a pitch of 2.54mm allows for efficient connectivity. The contact material is gold-plated Phosphor Bronze, guaranteeing optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector, with a threaded mount type and card extender termination method, offers secure and stable attachment. Its loop bellow contact type and straddle orientation further enhance its performance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Gold termination plating ensures durability and longevity. This connector is ideal for aerospace, military, and other hi-rel applications, meeting stringent quality standards. Upgrade your PCB connections with the EMC25DRST-S288 for unparalleled reliability.