EMC25DRST

Heilind Number:SULEMC25DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRST
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRST

Detailed Description

The EMC25DRST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, this connector is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and durability, while the threaded mount type and through-hole termination method provide secure and stable installation. Its straight orientation, 2.54mm pitch, and 50 positions make it ideal for compact PCB layouts. Operating temperature range of -65 to 125°C guarantees consistent performance in extreme conditions. With a connector height of 15.49mm and width of 9.4mm, it offers a compact solution for space-constrained designs. The EMC25DRST is RoHS compliant and meets industry standards for quality and reliability, making it the perfect choice for mission-critical applications.