EMC25DRTH-S13

Heilind Number:SULEMC25DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRTH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC25DRTH-S13. Designed for high-performance applications, this connector features a durable construction with a clearance hole mount type and card extender termination method. With a 2.54mm pitch and 50 positions, it offers reliable connectivity for your electronic devices. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its straddle orientation and full bellow contact type further enhance its functionality. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust in the EMC25DRTHS13 for seamless board-to-board connections in your projects.