EMC25DRTH

Heilind Number:SULEMC25DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DRTH

Detailed Description

Experience reliable and high-performance connectivity with our EMC25DRTH PCB connector. Designed for durability, this female connector features PBT and phosphor bronze construction with gold plating for optimal signal transmission. With a current rating of 3 A and a voltage capacity of 700 VAC, it ensures efficient power delivery. The two-row, 50-position layout accommodates multiple connections, while the clearance hole mounting and thru-hole termination method offer easy installation. Its straight orientation and full bellow contact type guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a variety of environments. With a compact size of 8.38mm in width and 10.95mm in height, it is ideal for space-constrained applications. Trust in the EMC25DRTH for seamless board-to-board and card edge connections in your electronic projects.