| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC25DRTI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEMC25DRTI-S13 |
EMC25DRTI-S13
| Heilind Number: | SULEMC25DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC25DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
This PBT and phosphor bronze female connector features a rugged design perfect for high-reliability applications. With a current rating of 3A and voltage capability of 700VAC, it ensures dependable power transmission. The two-row, 50-position layout offers ample connectivity options, while the threaded mount and card extender termination method provide secure attachment. Gold-plated phosphor bronze contacts guarantee superior conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for space-constrained PCB layouts. Meeting industry standards for board-to-board and card edge connections, the EMC25DRTI-S13 is a reliable solution for demanding electronic systems.

