EMC25DRTI

Heilind Number:SULEMC25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRTI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEMC25DRTI

Detailed Description

Introducing the EMC25DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy PBT housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable and efficient power and signal transmission. Featuring a dual-row design with 50 positions and a 2.54mm pitch, it offers ample connectivity options while maintaining compatibility with standard PCB layouts. The full bellow contact type and threaded mount provide secure and stable connections, making it ideal for industrial and aerospace environments. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, it is built to withstand harsh conditions without compromising performance. Upgrade your connectivity solution with the EMC25DRTI and experience unparalleled reliability and durability.