EMC25DRTN-S13

Heilind Number:SULEMC25DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRTN-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC25DRTN-S13. Designed for high-performance applications, this female connector features two rows with 50 positions, ensuring secure and reliable connections. With a contact rating of 3A and voltage rating of 700VAC, it is suitable for power and signal transmission. The full bellow contact type, made of gold-plated phosphor bronze, guarantees low contact resistance and high durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation and no mounting design offer flexibility in installation. The termination method using a card extender with gold-plated tail length of 4.7mm ensures easy and efficient connectivity. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet robust, meeting stringent quality standards. Perfect for demanding applications in industries such as aerospace, defense, and telecommunications, this EMC25DRTNS13 connector is a reliable solution for your connectivity needs.