EMC25DRTN

Heilind Number:SULEMC25DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC25DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC25DRTN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC25DRTN

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, featuring a SKU of EMC25DRTN, is a high-performance component designed for seamless connectivity in electronic systems. With a current rating of 3 A and a voltage tolerance of 700 VAC, this connector ensures reliable power transmission. Its female gender, 2-row configuration, and 50 positions offer versatility in assembly. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability, even in demanding environments with operating temperatures ranging from -65 to 125 °C. The straight orientation and thru-hole termination method make installation easy and secure. With a pitch of 2.54 mm (.1 in) and tail length of 5.08 mm (.2 in), precise alignment is achieved. Ideal for hi-rel applications, this connector is a crucial component for efficient and robust circuit board interconnections.